HSEC8-140-01-S-PV-2-2

Samtec
200-HSEC814001SPV22
HSEC8-140-01-S-PV-2-2

Ürt.:

Açıklama:
Standart Kart Kenarı Konnektörleri 0.80 mm High-Speed Power/Signal Combo Edge Card Connector
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
9 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
10,72 € 10,72 €
9,90 € 99,00 €
9,36 € 234,00 €
9,02 € 505,12 €
8,32 € 931,84 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Samtec
Ürün Kategorisi: Standart Kart Kenarı Konnektörleri
RoHS:  
Headers
42 Position
Mounting Peg
Straight
Gold
HSEC8-PV
Marka: Samtec
Kontak Düzenlemesi: Power, Signal
Kontak Malzemesi: Beryllium Copper
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Akım Oranı: 3.2 A, 27.5 A
Muhafaza Materyalleri: Liquid Crystal Polymer (LCP)
Maksimum Çalışma Sıcaklığı: + 125 C
Minimum Çalışma Sıcaklığı: - 55 C
Satır Sayısı: 2 Row
Paketleme: Tray
Ürün Tipi: Standard Card Edge Connectors
Fabrika Paket Miktarı: 56
Alt kategori:: Card Edge Connectors
Ticari Unvan: Edge Rate
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Edge Rate® HSEC8 High-Speed Edge Card Connectors

Samtec Edge Rate® HSEC8 High-Speed Edge Card Connectors are part of the 28+ Gbps Solution product line. The connectors feature the rugged Edge Rate contact system designed for signal integrity and multiple mating cycles. Card slot options include 1.60mm (0.062") and 2.36mm (0.093"). Samtec Edge Rate® HSEC8 High-Speed Edge Card Connectors' available options include weld tabs, board locks, and cable latching.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

High-Speed Edge Card Connectors

Samtec High-Speed Edge Card Connectors feature a wide variety of pitches, including 0.5mm, 0.635mm, 0.8mm, 1mm, 1.27mm, 1.6mm, and 2mm. Mounting angles include straight, right, and vertical. These connectors are offered in an expansive range of mounting styles such as edge mount, board lock, mounting peg, SMD/SMT, straddle mount, through hole, and more. The number of positions on Samtec High-Speed Edge Card Connectors ranges from 8 to 300.

HSEC8-PV Vertical Edge Rate Card Socket

Samtec HSEC8-PV Vertical Power/Signal Combo Edge Rate® Card Socket features a 28Gbps high-speed channel.  The HSEC-PV comes with the option of one or two banks of power pins; each bank includes two power pins and is rated up to 60 Amps.  The HSEC8-PV socket offers black liquid crystal polymer insulation and a -55°C to +125°C operating temperature range. Samtec HSEC8-PV Vertical Power/Signal Combo Edge Rate Card Socket is ideal for 50Ω applications and certain 75Ω applications with a mating card thickness of 1.60mm (0.062").

Rugged SI System Connectors for Embedded Vision

Samtec Rugged SI System Connectors for Embedded Vision are available in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The number of positions ranges from 10 to 200, while the mounting angles include straight, right, and vertical. Samtec Rugged SI System Connectors for Embedded Vision offer stack heights as low as 5mm. The product portfolio features headers, sockets, hermaphroditic connectors, receptacles, and connectors. Termination styles include solder and solder pin.

Rugged SI System Connectors for Automation

Samtec Rugged SI System Connectors for Automation are available in a range of stack heights, termination styles, and the number of rows. The mounting angles include right, straight, and vertical. The number of positions ranges from 10 to 200. Samtec Rugged SI System Connectors for Automation come in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The product portfolio includes connectors, headers, receptacles, sockets, and hermaphroditic connectors.