IPBT-109-H2-T-S-K

Samtec
200-IPBT-109-H2-T-SK
IPBT-109-H2-T-S-K

Ürt.:

Açıklama:
Panoya Güç .165 Power Mate Isolated Power Terminal Header
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
3 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,78 € 1,78 €
1,63 € 91,28 €
1,38 € 154,56 €
1,19 € 599,76 €
1,13 € 1.139,04 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Samtec
Ürün Kategorisi: Panoya Güç
Power to the Board
Pin (Male)
10.3 A
400 V
4.19 mm
IPBT
Tube
Power Mate
Marka: Samtec
Kontak Malzemesi: Copper Alloy
Kontak Kaplama: Tin
Muhafaza Rengi: Black
Muhafaza Materyalleri: Liquid Crystal Polymer (LCP)
Maksimum Çalışma Sıcaklığı: + 105 C
Minimum Çalışma Sıcaklığı: - 55 C
Ürün: Headers
Fabrika Paket Miktarı: 14
Alt kategori:: Power Connectors
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

4.19mm (0.165") Power Mate® Discrete Wire System

Samtec 4.19mm (0.165") Power Mate® Discrete Wire System features cables and connectors with individually shrouded contacts for reliability in harsh environments with up to 10.4A. This product lineup is available as components with tooling or as complete cable assemblies. The Power Mate discrete wire system is shrouded, polarized, and keyed and offers a 10.4A maximum current rating, 400VAC / 566VDC voltage rating, and 24AWG to 16AWG PVC or Teflon™ fluoropolymer cable. Additional features include plastic latches, single or double row, up to 30 pins, and mating terminal strips in a vertical or right-angle orientation. Ideal applications for the Samtec 4.19mm (0.165") Power Mate series are military, aerospace, submersibles, and other harsh environments.

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.