N6LPATCH3BL

StarTech
16-N6LPATCH3BL
N6LPATCH3BL

Ürt.:

Açıklama:
Ethernet Kabloları / Ağ Kabloları 3ft/90cm LSZH CAT6 Ethernet Cable - 100W PoE RJ45 UTP Patch Cord Snagless Blue

Yaşam Döngüsü:
Mouser'da Yeni

Ürün Niteliği Öznitelik Değeri Özellik Seçin
StarTech
Ürün Kategorisi: Ethernet Kabloları / Ağ Kabloları
RoHS:  
914.4 mm (36 in)
Bulk
Marka: StarTech
Ürün Tipi: Ethernet Cables / Networking Cables
Seri: Cat 6 Cable
Fabrika Paket Miktarı: 1
Alt kategori:: Cable Assemblies
Birim Ağırlık: 42 g
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
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Çin
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

Ethernet & Networking Cables

StarTech Ethernet and Networking Cables support structured cabling, patching, and network infrastructure across Cat5e, Cat6, Cat6a, and Cat8 standards. These cables provide standard, slim, ultra-slim, multipack, LSZH, PVC, TPE, and outdoor-rated options. The Ethernet and networking cable lengths range from short 6-inch (15cm) patch cables to extended runs of up to 200ft (60.96m), depending on the model. Bulk cable options of up to 1,000 ft (304.8 m) are also available for custom installations. These cables are available in multiple cable lengths, colors, shielding types, boot designs, and jacket ratings to support high-density racks, network closets, workstations, and distributed installations. Typical applications include data center, industrial Ethernet, network closet patching, outdoor or low-smoke installation environments, and structured cabling for offices, commercial buildings, and distributed sites.
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
4,32 € 4,32 €
3,66 € 36,60 €
3,39 € 84,75 €
3,27 € 163,50 €
3,11 € 311,00 €
2,92 € 730,00 €
2,78 € 1.390,00 €
2,65 € 2.650,00 €
2,48 € 6.200,00 €