Abracon AMPD Frequency Selectable MEMS Oscillators

Abracon AMPD Frequency Selectable MEMS Oscillators are designed to offer selectable output between two frequencies. These selectable frequency oscillators offer a 1MHz to 80MHz output frequency range and consume low power during operation. These selectable frequency oscillators feature a compact footprint and are available in low-profile packages. Typical applications include the Internet of Things (IoT), audio, video, drone, and robotics.

Features

  • Output selectable between two frequencies
  • Low power consumption
  • Compact footprint and low profile
  • Low operating current
  • Moisture Sensitivity Level (MSL) 1
  • Lead-free and RoHS/RoHS II comliant

Applications

  • Wearables
  • Internet of Things (IoT)
  • Industrial IoT
  • Audio and video
  • Drones
  • Robotics

Specifications

  • 1MHz to 80MHz output frequency range
  • 1.3mA typical current consumption
  • 1.71V to 3.63V power supply voltage range
  • ±25ppm or ±50ppm all-inclusive frequency stability options
  • ±5ppm first year aging, ±1ppm per year after the first
  • 40% to 60% duty cycle range
  • 300kΩ typical enable pull-up resistor
  • 0.1ms to 100ms power supply ramp range
  • 1.5ms maximum start-up time
  • 40µs typical frequency select settling time
  • 1.2ns to 3.5ns maximum rise/fall time range
  • 28ps to 40ps maximum RMS period jitter range
  • 150ps to 240ps maximum cycle-to-cycle jitter range
  • Temperature ranges
    • -40°C to +85°C operating
    • -55°C to +150°C storage
    • +260°C typical soldering
Yayınlandı: 2018-09-11 | Güncellenmiş: 2022-07-25