Acconeer PCR Sensor Evaluation Kits for A121
Acconeer Pulsed Coherent Radar (PCR) Sensor Evaluation Kits for A121 are designed to evaluate the A121 PCR sensor. The A121 sensor is a radar system based on PCR technology and comes fully integrated into a small package of 29mm2. This PCR sensor is ideal for applications including distance and velocity measurements, object tracking, gesture control, and monitoring.Features
- XE121
- 4 Flat Flexible Cable (FFC) connectors
- 1.5W power consumption
- 2m operating range
- 180° field of view
- XC120
- Cortex M7 MCU
- 0.5W power consumption
- XE125
- Cortex M4 microcontroller
- 2m operating range
- 180° field of view
- 0.8W power consumption
- XM125
- Cortex M4 microcontroller
- 0.8W power consumption
Applications
- Consumer Electronics
- human-machine interaction & gesture control
- Distance measurement
- Obstacles detection
- Surface classification
- Internet of Things & Smart Cities
- Parking Sensors
- Presence detection (home security and smart office)
- Touchless buttons
- Tank-level measurement
- Industry and Agriculture
- High-accuracy measurements (robotics and tools control)
- Material classification
- Motion and presence sensors
- Safety Applications (human presence detection)
- Automotive
-
- Interior passenger detection
- Safety and alarms
- Trunk and door access control
- Gesture control
Other Featured Products
XE121 Evaluation Board
The XE121 evaluation board features one fixed A121 PCR sensor with a 2m range and 180° field of view. This board consists of four Flat Flexible Cable (FFC) connectors to which XS121 satellite boards are connected. This board is easy to set up and does not require any additional configuration after flashing. The XE121 board consumes 1.5W power and is ideal for various applications, including presence detection, distance measurement, and gesture recognition.
XC120 Connector Board
The XC120 connector board features a cortex M7 MCU to transmit radar sensor data from XE121 to the exploration tool through USB HS 2.0. This board consumes 0.5W of power and connects the kit to a computer using USB-C™. The XC120 evaluation board is limited to streaming sensor data, and no additional configuration is required after flashing.
Evaluation Kit Hardware
Videos
Additional Resource
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| XM125 | ![]() |
Mesafe Sensörü Modülleri - Açık Çerçeve Entry+ Radar sensor Module with A121 |
| XC120 | ![]() |
Geliştirme Kartları ve Kitleri - ARM Connector board to be attached to XE121 |
| XE121 | ![]() |
Mesafe Sensörü Geliştirme Aracı Evaluation board for A121 |
| XE125 | ![]() |
Arayüz Geliştirme Araçları Evaluation board for XM125 |