Acconeer XE125 Evaluation Board for XM125

Acconeer XE125 Evaluation Board for XM125 is a versatile tool designed to facilitate evaluating and debugging the XM125 interfaces. The XE125 has the ability to enable flashing of the XM125 via USB-UART or SW-DP. With an integrated A121 sensor, the XE125 board has an operating range of up to 2 meters and field of view of 180 degrees. The A121 sensor operates on a frequency band of 60GHz, a 4GHz bandwidth, and a minimum detectable signal of -105dBm.

Features

  • Evaluation and debugging of the XM125 Entry+ module's interfaces
  • Flashing of the XM125 module via USB-UART or SW-DP
  • XM125 Entry+ module included in the XE125 evaluation board
  • Mounting of the XM125 module on the front side of the board
  • Various components and connectors are located on the back side of the board
  • Versatile tool for testing and optimizing designs
  • Comprehensive platform for developers
  • Streamlines the design process
  • Accelerates time-to-market
  • Suitable for both experienced developers and beginners

Applications

  • Presence detection
  • Distance measurement
  • Gesture recognition

Block Diagram

Block Diagram - Acconeer XE125 Evaluation Board for XM125

Kit Contents

  • XE125 module board with an integrated A121 sensor
  • USB cable
  • 2.4GHz antenna
Yayınlandı: 2023-04-04 | Güncellenmiş: 2024-12-15