ACEINNA MTLT305D Dynamic Tilt Senor Module
ACEINNA MTLT305D Dynamic Tilt Sensor Module is a 3D accelerometer and 3D rate sensor (gyro) with CAN J1939 and RS232 interfaces. This sensor module integrates highly reliable MEMS-based accelerometers, gyroscopes, a 32-bit microprocessor, and protection and supporting circuitry for robust operation in many environments. The MTLT305D sensor module incorporates advanced sensor fusion and extended Kalman filtering. This sensor module uses calibration algorithms to achieve 0.5-degree tilt and <10 milli-g acceleration accuracy in a wide variety of dynamic conditions. The MTLT305D sensor module is available in an IP68, 69K plastic enclosure with an IP67 Ampseal 16 6-position connector.Features
- 4.9V to 32V input voltage range
- <400mW power consumption
- Up to 100Hz selectable output data rate
- Gyro compensated with an extended Kalman filter for dynamic conditions
- Standard performance grade:
- 0.15° static accuracy
- 0.50° dynamic accuracy
- High performance 3 axis MEMS accelerometer and inclination sensor
- CAN 2.0 J1939 interface
- Miniature IP68, 69K plastic enclosure:
- 65mm x 66mm x 27mm dimensions
- -40°C to 85°C wide temperature range
- High reliability:
- >50k hours Mean Time Between Failure (MTBF)
- ITAR-free
Applications
- Construction:
- Boom tilt measurement and bucket leveling
- Tilt/slope safety for dynamic vehicles:
- Forklift and aerial lifts
- Vehicle attitude monitoring
- Robotics control
Performance Graphs
Dimensions mm
Yayınlandı: 2019-01-23
| Güncellenmiş: 2024-10-11