Adafruit ATSAMD09 Breakout Board with Seesaw

Adafruit ATSAMD09 Breakout Board with Seesaw is a near-universal converter framework and is great for the development of seesaw capabilities. This breakout board allows the user to add or add and extend hardware support to any I2C-capable microcontroller or microcomputer. The ATSAMD09 breakout board can be configured to give a wide range of capabilities including I2C GPIO expanders, ADCs, and PWM drivers without extra expenditures. This breakout board features 3x 12-bit ADC inputs, 3x 8-bit PWM outputs, and 7x GPIO with selectable pull-up or pulldown. The ATSAMD09 breakout board also offers 1x NeoPixel output, 1x EEPROM with 64bytes of NVM memory, and 2x I2C address selection pins.

Features

  • Powered by the Microchip Technology ATSAMD09 Arm®-Cortex®-M0+ MCU
  • Near-universal converter framework
    • Add and extend hardware support to any I2C-capable microcontroller or microcomputer
    • I2C GPIO expanders, ADCs, and PWM drivers
  • Great for the development of seesaw capabilities
    • Can be used as-is to give the Raspberry Pi or ESP8266 more hardware support
  • Compact and economical

Specifications

  • 3x 12-bit ADC inputs
  • 3x 8-bit PWM outputs
  • 7x GPIO with selectable pullup or pulldown
  • 1x NeoPixel output (up to 340 pixels)
  • 1x EEPROM with 64bytes of NVM memory (handy for storing small access tokens or MAC addresses)
  • 1x Interrupt output that can be triggered by any of the accessories
  • 2x I2C address selection pins
  • 1x Activity LED
  • 32mmx 12mmx 3.5mm (1.3"x 0.5"x 0.1") form factor
  • 1.6g product weight

Videos

Board Layout

Adafruit ATSAMD09 Breakout Board with Seesaw
Yayınlandı: 2018-01-18 | Güncellenmiş: 2022-08-04