Microchip Technology SMART SAM D09 ARM-Cortex-M0+ MCU
Microchip SMART™ SAM D09 ARM®-Cortex®-M0+ MCUs are small, reduced feature-set ARM Cortex-M0+ MCUs. The SAM D09 MCUs are designed for simple code migration between devices in the SAM D family. The MCUs are pin-compatible with the SAM D10 series. This allows for easy migration to larger devices with additional features. The SAM D09 devices operate at a maximum frequency of 48MHz. The devices offer 14- to 24-pin packages with up to 16KB Flash and 4KB of SRAM. All devices include the Microchip Event System for inter-peripheral signaling and support for capacitive touch interfaces.Features
- Processor
- ARM Cortex-M0+ CPU running at up to 48MHz
- Single-cycle hardware multiplier
- Micro Trace Buffer
- ARM Cortex-M0+ CPU running at up to 48MHz
- Memories
- 8/16KB in-system self-programmable
- Flash 4KB SRAM Memory
- System
- Power-on reset (POR) and brown-out detection (BOD)
- Internal and external clock options with 48MHz Digital Frequency Locked Loop (DFLL48M) and 48MHz to 96MHz Fractional Digital Phase Locked Loop (FDPLL96M)
- External Interrupt Controller (EIC)
- 8 external interrupts
- One non-maskable interrupt
- Two-pin Serial Wire Debug (SWD) programming, test, and debugging interface
- Low Power and I/O
- Idle and standby sleep modes SleepWalking peripherals
- Up to 22 programmable I/O pins
- Packages
- 24-pin QFN
- 14-pin SOIC
- Operating Voltage
- 2.4V to 3.63V
- Peripherals
- 6-channel Direct Memory
- Access Controller (DMAC)
- 6-channel Event System
- Two 16-bit Timer/Counters (TC), configurable as either:
- One 16-bit TC with compare/capture channels
- One 8-bit TC with compare/capture channels
- One 32-bit TC with compare/capture channels, by using two TCs
- 32-bit Real Time Counter (RTC) with clock/calendar function
- Watchdog Timer (WDT)
- CRC-32 generator
- Two Serial Communication Interfaces (SERCOM), each configurable to operate as either:
- USART with full-duplex and single-wire half-duplex configuration
- I²C Bus
- SMBUS/PMBUS
- SPI
- LIN slave
- 12-bit, 350ksps Analog-to-Digital Converter (ADC) with up to 10 channels
- Differential and single-ended input
- 1/2x to 16x programmable gain stage
- Automatic offset and gain error compensation
- Oversampling and decimation in hardware to support 13-, 14-, 15- or 16-bit resolution
Yayınlandı: 2016-02-12
| Güncellenmiş: 2022-03-11