Analog Devices Inc. AD411x Integrated ±10V & 0-20mA AFE; 24-Bit SD ADC

Analog Devices AD411x Low Power 24-bit Analog to Digital Converters (ADCs) are low noise, sigma-delta (Σ-Δ) converters. These ADCs integrate an Analog Front End (AFE) for fully differential or single-ended inputs. The AD411x ADCs offer ≥1MΩ bipolar high impedance, ±10V voltage inputs, and 0mA to 20mA current inputs. These ADCs also integrate key analog and digital signal conditioning blocks to configure eight individual setups for each analog input channel in use.

The AD411x ADCs feature a maximum channel scan rate of 6.2kS/s (kilo samples per second) (161μs) for fully settled data. The precision performance of the AD411x ADCs is achieved by integrating the proprietary iPassives™ technology from Analog Devices Inc. The AD4111 series ADC has the unique feature of open wire detection on the voltage inputs for system level diagnostics using a single 5V or 3.3V power supply. The AD411x ADCs operating temperature range is from −40°C to 105°C. These ADCs are housed in a 40-lead, 6mm × 6mm LFCSP package. The AD411x ADCs find their applications in Programmable Automation Controller (PLC) and Distributed Control System (DCS) modules.

Features

  • 24-bit ADCs with integrated analog front end:
    • Up to 6.2kS/s (161μs) per channel
    • 16 noise-free bits at 1kS/s per channel
    • 85dB rejection of 50Hz and 60Hz at 20S/s per channel
  • ±10V voltage with four differential or eight single-ended inputs:
    • ≥1MΩ impedance
  • 60Ω impedance, 0mA to 20mA current inputs, four single-ended
  • Internal or external clock
  • Power supplies:
    • 3V to 5.5V AVDD
    • 2V to 5.5V IOVDD 
    • 3.9 mA total IDD 
  • -40°C to 105°C operating temperature range
  • 3-wire or 4-wire serial digital interface (Schmitt trigger on SCLK) that is SPI, QSPI, MICROWIRE, and DSP compatible

Applications

  • Process control
    • PLC modules
    • DCS modules

Videos

AD4111 Block Diagram

Block Diagram - Analog Devices Inc. AD411x Integrated ±10V & 0-20mA AFE; 24-Bit SD ADC

AD4112 Block Diagram

Block Diagram - Analog Devices Inc. AD411x Integrated ±10V & 0-20mA AFE; 24-Bit SD ADC

Mechanical Dimensions

Mechanical Drawing - Analog Devices Inc. AD411x Integrated ±10V & 0-20mA AFE; 24-Bit SD ADC

Articles

Design a complete, fully isolated, and highly flexible, 4-channel analog input system for PLCs

Suitable for programmable logic controllers (PLCs) and distributed control system (DCS) applications in the harshest industrial environments, this circuit from the lab delivers multiple voltage inputs with open wire detection and HART-compatible, 4mA to 20mA current inputs, and all channels protected from transient overvoltage or overcurrent events.

Learn More

 

Solve the challenges of Industrial applications with robust ADCs

Discover how multiplexed ADCs simplify complex system design by offering higher channel counts, deeper signal chain integration, flexibility, and robustness.

Learn More

Yayınlandı: 2018-12-24 | Güncellenmiş: 2025-01-28