Analog Devices Inc. EVAL-AD4110-1SDZ Evaluation Board
Analog Devices Inc. EVAL-AD4110-1SDZ Evaluation Board is designed to quickly and easily demonstrate the AD4110-1 analog front-end (AFE). The AD4110-1 AFE is a complete, single-channel, universal input, analog-to-digital front-end for industrial process control systems where sensor type flexibility is required. The software executable file of the PC controls the AD4110-1 via USB through the system demonstration platform (SDP) board. The SDP-B board controls the Analog Devices EVAL-AD4110-1SDZ eval board and can be connected to the USB port of any PC running Windows® 7-, 8-, or 10-based operating system using the AD4110-1 evaluation software.Features
- Full-featured evaluation board for AD4110-1 AFE
- PC control in conjunction with Analog Devices SDP
- PC software for control
- Compatible with Windows 7, Windows 8, and Windows 10
Kit Contents
- EVAL-AD4110-1SDZ evaluation board
- 4 green screw block connectors, attached to the Evaluation Board
- 2 plastic screws and washers to bolt EVAL-SDP-CB1Z to EVAL-AD4110-1SDZ
- Additional hardware required
- EVAL-SDP-CB1Z (SDP-B) controller board, USB cable included
- Additional software required
- Windows 7, Windows 8, or Windows 10
Functional Block Diagram
Front & Back View
Hardware Configuration
Yayınlandı: 2019-10-03
| Güncellenmiş: 2024-03-04