Analog Devices Inc. AD5683R/AD5682R/AD5681R/AD5683 nanoDAC+
Analog Devices Inc. AD5683R/AD5682R/AD5681R/AD5683 nanoDAC+ are part of the nanoDAC+® family of low power, single-channel, 16-/14-/12-bit buffered voltage out DACs. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. The AD5683R/AD5682R/ AD5681R/AD5683 contain a power-down mode that reduces the current consumption of the device to 2μA (maximum) at 5V and provides software selectable output loads while in power-down mode. The devices, except the AD5683, include an enabled by default internal 2.5V reference, offering 2 ppm/°C drift. The output span can be programmed to be 0V to VREF or 0V to 2 × VREF. All devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. The devices are available in a 2.00mm × 2.00 mm, 8-lead LFCSP or a 10-lead MSOP.Features
- 2mm × 2mm, 8-lead LFCSP Ultrasmall package
- ±2LSB maximum at 16 bits High relative accuracy (INL)
- AD5683R/AD5682R/AD5681R
- 2ppm/°C typical Low drift, 2.5V reference
- 2.5V or 5V Selectable span output
- AD5683
- External reference only
- VREF or 2 × VREF Selectable span output
- 0.06% of FSR maximum Total unadjusted error (TUE)
- ±1.5mV Maximum offset error
- ±0.05% of FSR maximum gain error
- 0.1nV-sec Low glitch
- 20mA High drive capability
- 1.2mW at 3.3V Low power
- 1.8V to 5.5V Independent logic supply
- −40°C to +105°C Wide operating temperature range
- Robust 4kV HBM ESD protection
Applications
- Process controls
- Data acquisition systems
- Digital gain and offset adjustment
- Programmable voltage sources
Functional Block Diagram
Yayınlandı: 2014-04-17
| Güncellenmiş: 2025-02-07