Analog Devices Inc. EVAL-AD5693RARDZ Evaluation Board
Analog Devices Inc. EVAL-AD5693RARDZ Evaluation Board enables rapid prototyping of AD5693R circuits, reducing design time. The Analog Devices Inc. EVAL-AD5693RARDZ operates from a single 2.7V to 5.5V supply and includes an internal 2.5V reference. An external reference voltage can be applied via the EXT_REF SMB connector. The EVAL-AD5693RARDZ board interface with a PC's USB port via the System Demonstration Platform (SDP) controller board [EVAL-SDP-CK1Z (SDP-K1)].Features
- Full-featured evaluation boards for the AD5693R (I2C, MSOP)
- On-board reference
- Various link options
- PC control in conjunction with the EVALSDP-CK1Z (SDP-K1) controller board
Applications
- Process controls
- Data acquisition systems
- Digital gain and offset adjustment
- Programmable voltage sources
Required Equipment
- Hardware required, SDP-K1 board - must be purchased separately
- PC running on Windows® 7 or later with USB 2.0 port
- Software required, latest ACE software
- NanoDAC ACE plugin - downloadable within ACE
Yayınlandı: 2024-06-26
| Güncellenmiş: 2024-07-15