Analog Devices Inc. EVAL-SDP-CB1Z System Demonstration Platform

Analog Devices EVAL-SDP-CB1Z is offered as the Blackfin® System Demonstration Platform (SPD). EVAL-SDP-CB1Z is part of the Analog Devices SDP. The SDP provides designers with an evaluation system for Analog Devices components and reference circuits. The Analog Devices SDP is comprised of a series of controller boards, interposer boards, and daughter boards. The SDP controller boards provide a means of communicating with the PC from the system under evaluation. Interposer boards route signals between two connectors. Daughter boards are a collection of product evaluation boards and Circuits from the Lab™ reference circuit boards.

The Analog Devices SDP is a reusable platform that enables a single controller board to be reused in various daughter-board evaluation systems. Designers can use the platform elements to build, demonstrate, and prototype embedded systems connected to daughter evaluation boards, through the use of interposer and third party boards.

The SDP-B controller board is used with various Analog Devices component evaluation boards and reference circuits as part of a user evaluation environment. The SDP-B controller board provides USB connectivity through a USB 2.0 high-speed connection to the computer enabling users to evaluate components on this platform from a PC application. The SDP-B controller board is based on the ADSP-BF527 Blackfin Embedded Processor. The Blackfin processor peripheral communication lines are available to the component daughter board through two identical, small footprint 120-pin connectors. The 120-pin connectors allow the Blackfin processors’ peripherals to connect to the SDP compatible daughter boards. Each of the connectors provides configurable Serial, Parallel I²C, and SPI and GPIO communications lines to the attached daughter board.

Features

  • Analog Devices ADSP-BF527 Blackfin processor
  • Core performance up to 600MHz
  • 208-ball CSP-BGA package
  • 24MHz CLKIN oscillator
  • 5Mb of internal RAM memory
  • 32Mb flash memory
  • 256Mb/32MB SDRAM memory
  • 3× 120-pin small footprint connectors
  • Blackfin processor peripherals exposed
    • SPI
    • SPORT
    • TWI/I²C
    • GPIO
    • PPI
    • Asynchronous parallel
    • Timers

Videos

Yayınlandı: 2015-08-04 | Güncellenmiş: 2025-01-29