Analog Devices Inc. EVAL-AD4116ASDZ Evaluation Board
Analog Devices Inc. EVAL-AD4116ASDZ Evaluation Board is used to evaluate all the features of the AD4116. The AD4116 is a 24-bit, sigma-delta analog-to-digital converter (ADC). The device has 6 differential/11 single-ended, high impedance (≥10MΩ) bipolar, ±10V voltage inputs and 2 differential/4 single-ended/pseudo differential direct ADC inputs. All channels have onboard overvoltage and overcurrent protection. The EVAL-AD4116ASDZ board includes voltage references and power and data insulation and is connected to the EVAL-SDP-CB1Z system demonstration platform.Features
- Full-featured evaluation board for the AD4116
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time domain)
- Standalone capability
Block Diagram
Yayınlandı: 2022-02-10
| Güncellenmiş: 2022-03-11