Analog Devices Inc. EVAL-AD56x6RSDZ Evaluation Boards
Analog Devices Inc. EVAL-AD56x6RSDZ Evaluation Boards evaluate and prototype the AD568xR and AD569xR Quad-Channel Digital-to-Analog Converters (DACs). The evaluation boards interface to the USB port of a PC via a system demonstration platform (SDP) board. Analysis control evaluation (ACE) software is available for download and use with the evaluation board, allowing users to program the DACs. A PMOD connection is also available to connect microcontrollers to the evaluation boards without the SDP board. Note that when a microcontroller is used through the PMOD connection, the SDP board must be disconnected, and users cannot operate the ACE software.Features
- Full-featured evaluation boards for the AD5686R and AD5696R Digital-to-Analog Converters
- On-board references
- Various link options
- PC control in conjunction with the Analog Devices, Inc., SDP
Applications
- Optical transceivers
- Base-station power amplifiers
- Process control (PLC I/O cards)
- Industrial automation
- Data acquisition systems
Required Equipment
- EVAL-SDP-CB1Z (SDP-B) board or EVAL-SDP-CS1Z (SDP-S) board, must be purchased separately
- Analysis | Control | Evaluation (ACE) software
- Available USB 2.0 port
- Windows 7, Vista, or XP SP2 system
Additional Resources
Yayınlandı: 2024-03-27
| Güncellenmiş: 2024-04-23