Analog Devices Inc. SDP-S Controller Board (EVAL-SDP-CS1Z)

Analog Devices SDP-S (System Demonstration Platform-Serial) Controller Board  (EVAL-SDP-CS1Z) is part of the Analog Devices System Demonstration Platform (SDP). The SDP (System Demonstration Platform) consists of a series of controller boards, interposer boards, and daughter boards. The SDP Controller Boards provide a means of communicating with the system under evaluation from the PC. The SDP-S Controller Board can be used as part of the evaluation system for many Analog Devices components and reference circuits. The SDP-S Controller Board provides USB connectivity through a USB 2.0 high-speed connection to the computer, allowing designers to evaluate components on this platform from a PC application. The SDP-S is based on a USB-to-serial engine, which has SPI, I2C, and GPIO lines available, with a 120-pin small footprint connector.

Features

  • USB-to-Serial engine
  • Peripherals exposed
    • SPI
    • TWI/I2C
    • GPIO
  • USB 2.0 PC connectivity
  • 120-pin small footprint connector
  • Power and status LEDs
  • PC software stack and base firmware provided
  • Requirements
    • Windows XP SP2, Windows Vista™ 32-bit and 64-bit, Windows 7 Business/Enterprise/Ultimate 32-bit and 64-bit, or Windows 10 32-bit and 64-bit editions
    • Intel Pentium® processor (x86 compatible), 1GHz or faster
    • 512MB RAM and 2GB available hard disk space
    • NET 3.5 Framework
    • Available USB 2.0 port

Videos

Mechanical Drawing

Mechanical Drawing - Analog Devices Inc. SDP-S Controller Board (EVAL-SDP-CS1Z)

Setup

Analog Devices Inc. SDP-S Controller Board (EVAL-SDP-CS1Z)
Yayınlandı: 2015-07-07 | Güncellenmiş: 2025-12-02