Analog Devices Inc. EVAL-ADA4254 Evaluation Board
Analog Devices Inc. EVAL-ADA4254 Evaluation Board is a demonstration and evaluation platform for the ADA4254 High Voltage Low Power Programmable Gain Instrumentation Amplifier. The EVAL-ADA4254 Evaluation Board is a 4-layer PCB with SMA edge mount input and output connectors to connect to test equipment or other circuitry efficiently.The ADA4254RU-EBZ Evaluation Board requires the following three supply domains.
- A high voltage supply domain consists of the supply pins, VDDH and VSSH, typically +28V and -28V, respectively
- The analog output supply domain, AVDD, is usually 5V
- The digital supply domain, DVDD, typically 3.3V
The ADA4254RU-EBZ Evaluation Board allows the user to interact with the various GPIO functions of the ADA4254. The user can set the GPIOs as outputs and toggle these outputs between high and low. The ADA4254RU-EBZ board lets users connect to the GPIOs through a pin header.
The Analog Devices ADA4254RU-EBZ Evaluation Board uses the SDP-S Controller Board (EVAL-SDP-CS1Z), connected to the 120-pin SDP-S connector, to communicate with the ADA4254 Evaluation Software. The evaluation board also allows users to use other Serial Peripheral Interface (SPI) controls through the SPI header.
Features
- ADA4254 Programmable Gain Instrumentation Amplifier in a TSSOP-24 package
- Enables quick breadboarding and prototyping
- Edge-mounted SMA connector provisions
- Easy connection to test equipment and other circuits
Required Equipment
- SDP-S Controller Board (EVAL-SDP-CS1Z)
- Cable (SMA input to Evaluation Board)
- Standard USB A to USB Mini-B cable
- PC running Windows 7 and up OS
Yayınlandı: 2019-12-10
| Güncellenmiş: 2025-03-25