Analog Devices Inc. EVAL-AD7124-4 Evaluation Board

Analog Devices Inc. EVAL-AD7124-4 Evaluation Board includes the AD7124-4 24-bit ADC. A 3.3V supply from a 7-9V external source powers the Analog Devices Inc. EVAL-AD7124-4. The board connects to a PC's USB port via the EVAL-SDP-CB1Z. The software configures the AD7124-4, providing analysis through graphs and histograms. This board evaluates the ADC features controlled by a PC through the EVAL-SDP-CB1Z.

Features

  • Full-featured evaluation board for the AD7124-4 
  • PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z
  • PC software for control and data analysis (time domain) 
  • Standalone capability
Yayınlandı: 2023-11-06 | Güncellenmiş: 2024-01-03