Analog Devices Inc. AD9162-FMC-EBZ Evaluation Boards

Analog Devices AD9162-FMC-EBZ Evaluation Boards help designers quickly evaluate the features of the high-speed AD9162 RF DACs. The evaluation kit includes the evaluation board, mini USB cable, and an evaluation software DVD.

The evaluation board includes the AD9508 1.65GHZ Clock Fanout Buffer and ADF4355 Microwave Wideband Synthesizer. The AD9508 provides a reference clock and SYSREF to the ADS7 and the SYSREF signal to DAC.

The evaluation software includes the ACE (Analysis, Control, Evaluation) graphical user interface (GUI). The GUI installs the DPG Downloader and AD9162 ACE SPI programmer application. The ACE SPI programmer application provides full access to AD9162's register map. The software also enables the ability to record, load, and save macros as register sequences to make programming easier. Designers can use the single-pole, double-throw (SPDT) switch on the board to select whether to drive the eval board from an external or onboard clock. The AD9162-FMC-EBZ can connect to the ADS7-V1 or ADS7-V2 Pattern Generator. The ADS7 Pattern Generator automatically formats the data and sends it to the evaluation board.

Kit Contents

  • AD9162-FMC-EBZ, AD9162-FMCC-EBZ, or  AD9162-FMCB-EBZ Evaluation Board
  • Mini USB cable
  • Evaluation Board DVD

Functional Block Diagram

Block Diagram - Analog Devices Inc. AD9162-FMC-EBZ Evaluation Boards

AD9162-FMC-EBZ Top View

Application Circuit Diagram - Analog Devices Inc. AD9162-FMC-EBZ Evaluation Boards

Videos

View Results ( 3 ) Page
Parça Numarası Veri Sayfası Açıklama İşletim Besleme Voltajı
AD9162-FMC-EBZ AD9162-FMC-EBZ Veri Sayfası Veri Dönüştürme IC Geliştirme Araçları AD9162 Eval brd 8x8mm FMC Marki bal 12 V
AD9162-FMCC-EBZ AD9162-FMCC-EBZ Veri Sayfası Veri Dönüştürme IC Geliştirme Araçları 11x11 BGA Mini Circuits AD9162 eval brd 12 V
AD9162-FMCB-EBZ AD9162-FMCB-EBZ Veri Sayfası Veri Dönüştürme IC Geliştirme Araçları 8x8 BGA Mini-Circuits AD9162 Eval Brd 1.2 V, 2.5 V
Yayınlandı: 2016-04-29 | Güncellenmiş: 2022-03-11