Analog Devices Inc. ADGM1121 0Hz/DC to 18GHz DPDT MEMS Switch ICs
Analog Devices Inc. ADGM1121 0Hz/DC to 18GHz DPDT MEMS Switch ICs are wideband, double-pole, double-throw (DPDT) switches fabricated using Analog Devices' microelectromechanical system (MEMS) switch technology. This technology enables a small form factor, wide RF bandwidth, high linearity, and low insertion loss switch that is operational down to 0Hz/DC. The Analog Devices ADGM1121 MEMS Switch ICs are packaged in a 24-lead, 5mm x 4mm x 1mm land grid array (LGA) package. These features make ADGM1121 an ideal solution for various RF and precision equipment switching needs. An integrated driver chip generates a high voltage to electrostatically actuate the switch that can then be controlled by a parallel interface and a serial peripheral interface (SPI). All switches are independently controllable.Features
- DC to 18GHz frequency range
- High bit rate capability up to 64Gbps
- Low insertion loss
- 0.5dB (typical) at 8GHz
- 1.0dB (typical) at 16GHz
- High 73dBm (typical) Third-Order Intermodulation Intercept (IIP3) input
- High 33dBm (maximum) RF power handling
- 1.9Ω (typical) on-resistance
- High 200mA DC current handling
- High switch cycle count of 100 million cycles (minimum)
- Fast 200µs (typical) switching time
- Integrated 3.3V driver for simple control with parallel interface and SPI
- Space-saving integrated passive including decoupling and shunt resistors
- Small 5mm × 4mm × 1mm, 24-lead plastic package
- -40°C to +85°C temperature range
Applications
- ATE load and probe boards
- DC with high-speed loopback testing
- High-speed SerDes, PICe Gen4/5, USB4, and PAM4
- Relay replacements
- Reconfigurable filters/attenuators
- Military and microwave radios
- 5G mm-wave cellular infrastructures
Functional Block Diagram
Yayınlandı: 2024-05-01
| Güncellenmiş: 2025-03-04