Analog Devices Inc. ADRV1CRR-FMC SDR Module Carrier/FMC Carrier Card
Analog Devices Inc. ADRV1CRR-FMC features a FMC Carrier Card that supports Analog Devices' Software Defined Radio (SDR) System-On-Module (SOM). The device helps designers develop SDR designs using a platform containing all the interfaces and I/O expansion required for the SDR family of SOMs. The carrier card has connector interfaces for the on-module Gigabit Ethernet PHY and USB PHY. The card also supports common processor system interfaces, including μSD card and USB-UART. A majority of the SDR SOM programmable logic I/O are made available through an LPC FMC connector.The ADRV1CRR-FMC also includes an HDMI output port and several peripheral module connectors. The four serial transceivers on the SDR 1x1 and SDR 2x2 SOMs are allocated to an x1 PCIe Gen2 card edge interface, the FMC connector, an SFP+ cage, and a general-purpose SMA interface.
Features
- Supports µSD card and USB-UART
- Includes an HDMI output and several peripheral module connectors
Additional Resources
Yayınlandı: 2017-09-29
| Güncellenmiş: 2022-07-08