Analog Devices Inc. ADRV9361-Z7035 SDR 2x2 System-On-Module

Analog Devices Inc. ADRV9361-Z7035 is a low-power Software Defined Radio (SDR) 2x2 System-On-Module (SOM). The ADRV9361-Z7035 combines the integrated AD9361 RF Agile Transceiver™ with the Xilinx Z7035 Zynq®-7000 All Programmable SoC.

Fully tested and verified, the SOM integrates the high-speed programmable logic and the RF signal path. The ADRV9361-Z7035 provides wideband 2x2 receive and transmit paths from 70MHz to 6GHz. ADRV9361-Z7035's wideband 2x2 receive and transmit paths make the device ideal for a broad range of fixed and mobile SDR applications.

Fully tested and verified, the SOM integrates the high-speed programmable logic and the RF signal path. The ADRV9361-Z7035 provides wideband 2x2 receive and transmit paths from 70MHz to 6GHz. ADRV9361-Z7035's wideband 2x2 receive and transmit paths make the device ideal for a broad range of fixed and mobile SDR applications.

Carrier cards are available for fast prototyping. Simulation and code generation tools allow the ADRV9361-Z7035 to integrate seamlessly with Xilinx Vivado® Design Suite.

Production-ready and industrial temperature rated, the ADRV9361-Z7035 conforms to MIL-STD 202G for thermal, vibration, and shock.

Features

  • Fully-verified, low-power, rugged system-on-module (SOM) ready for end-product deployment
  • Supported by MATLAB® and Simulink® for data streaming and Zynq targeting
  • Industrial temperature rated, production-ready SOM
  • Conforms to MIL-STD 202G for thermal, vibration, and shock
  • Included on SOM
    • Analog Devices AD9361-BBCZ Integrated RF Agile Transceiver
    • Xilinx Zynq XC7Z035-2L FBG676I AP SoC
  • Includes schematics, BOM, HDL, Linux drivers and application software
Yayınlandı: 2017-09-29 | Güncellenmiş: 2025-06-12