Analog Devices Inc. ADuM3165 & ADuM3166 RMS Digital Isolators

Analog Devices Inc. ADuM3165 and ADuM3166 RMS Digital Isolators are USB 2.0 port isolators implementing ADI's iCoupler® technology to dynamically support all required USB 2.0 data rates: low (1.5Mbps), full (12Mbps), or high (480Mbps). The ADuM3165 and ADuM3166 deliver host isolation with automatic speed negotiation and peripheral isolation. The device's high-speed data is retimed for jitter reduction, needing an external clock signal or crystal input.

The ADI ADuM3165 aids the clock or crystal input on the upstream side, and the ADuM3166 supports the clock or crystal input on the downstream side, offering two flexible options for system design. The low power standby mode for downstream (Side 2) assists applications with limited available power, such as battery-operated peripherals. The upstream (Side 1) standby current meets USB 2.0 requirements for suspended operation.

The ADuM3165 and ADuM3166 RMS Digital Isolators are specified over an extended industrial temperature range of −55°C to +125°C. The isolators are housed in a compact 20-lead shrink small outline package (SSOP) with 5.3mm creepage and clearance.

Features

  • USB 2.0 signaling with automatic detection of low, full, and high-speed connections
    • 1.5Mbps, 12Mbps, and 480Mbps data rates
  • Bidirectional USB isolator for upstream and downstream ports
    • Redriving and high-speed data retiming for input jitter removal and an open eye
    • Flexible clock input options
  • 4.5V to 5.5V VBUSx or 3V to 3.6V operation on each side
    • 21mA typical idle, low or full speed mode supply current
    • 48mA typical idle, high-speed mode supply current
  • Ultra low power standby in USB 2.0 suspend (L2) or disconnect
    • 1.7mA typical low power standby, upstream supply current
    • 20μA typical low power standby, downstream supply current
  • ±6000V IEC 61000-4-2 ESD protection across the isolation barrier
  • Passed CISPR32/EN55032 Class B emissions
  • High common-mode transient immunity of 50kV/μs typical
  • Safety and regulatory approvals (pending)
    • UL (pending): 3750V rms for 1 minute per UL 1577
    • CSA Component Acceptance Notice 5A (pending)
      • IEC 62368-1, IEC 61010-1, and IEC60601-1
    • VDE certificate of conformity (pending)
      • DIN V VDE V 0884-11 (VDE V 0884-11):2017-01
      • VIORM = 849VPEAK (working voltage)
  • Operating temperature range of −55°C to +125°C
  • Compact 20-lead SSOP with 5.3mm creepage and clearance

Applications

  • USB peripheral, USB host, and USB hub isolation
  • Electronic test and measurement equipment
  • Medical devices and integrated PCs
  • Industrial PCs and isolated USB ports for debug or upgrade
  • USB isolator modules and USB cable isolators

Block Diagrams

Block Diagram - Analog Devices Inc. ADuM3165 & ADuM3166 RMS Digital Isolators
Yayınlandı: 2022-06-01 | Güncellenmiş: 2022-06-06