Analog Devices Inc. EVAL-ADuM3165 & EVAL-ADuM3166 Evaluation Boards

Analog Devices Inc. EVAL-ADuM3165 and EVAL-ADuM3166 Evaluation Boards allow quick and easy evaluation of the ADuM3165 and ADuM3166 USB isolators. The boards allow direct connection to USB hosts and peripherals without the need for additional components. The ADuM3165/ADuM3166 employ Analog Devices, Inc., iCoupler® technology.

Features

  • Supports USB 2.0 data transfer
  • Low speed (1.5Mbps)
  • Full speed (12Mbps)
  • High speed (480Mbps)
  • USB Type C (upstream) and USB Type A (downstream) connectors
  • Upstream 5V power from cable or external supply
  • Downstream power from an external supply
  • Accepts 3.3V or 5V external supplies
  • PGOOD (power good) indicator on the downstream side
  • Option to connect test points
  • 20-lead SSOP package option with 5.3mm creepage
Yayınlandı: 2022-06-02 | Güncellenmiş: 2022-06-06