Analog Devices Inc. DC1613A USB to I2C/SMBus/PMBus Controller
Analog Devices DC1613A USB to I2C/SMBus/PMBus Controller is a USB-based controller with generic Inter Integrated Circuit (I2C) ports and SMBUS/PMBUS capabilities. The DC1613A connects ADI LTpowerPlay™ Demonstration Boards to a host PC. The demo board is fully isolated from the host PC ground. The evaluation software automatically detects which demo board is connected and loads the appropriate control screen.LTpowerPlay GUI Software
LTpowerPlay is a powerful Windows-based development environment that supports Analog Devices Power Management ICs using each device's specified Demo Board. LTpowerPlay can also be used in an offline mode (with no hardware present) to build multichip configuration files that can be saved and reloaded at a later time.
LTpowerPlay can function as a diagnostic tool during board bring-up to program or tweak the power management scheme in a system or to diagnose power issues when bringing up rails. The software also includes an automatic update feature to keep the software current with the latest device drivers and documentation set.
Yayınlandı: 2019-06-14
| Güncellenmiş: 2025-03-19