Analog Devices Inc. LTC3883 Demo Board DC1890A

Analog Devices Inc. LTC3883 Demo Board DC1890A contains the circuitry needed to program and verify the EEPROM of the LTC3883 and LTC3883-1 step-down DC/DC controllers. This demonstration circuit includes the LTC3883 installed in a clamshell-style programming socket. Analog Devices DC1890A demonstration circuit features EEPROM that includes the factory default configuration. LTpowerPlay software (GUI) has to be downloaded and installed to verify the contents of the EEPROM.

Required Equipment

  • Windows PC
  • DC1613A or DC1427A USB to I2C/SMBUS/PMBUS controller
  • DC1890A
  • LTpowerPlay™ software

Features

  • PMBus/I2C compliant serial interface
  • Telemetry readback includes VIN, IIN, VOUT, IOUT, temperature, and faults
  • Programmable voltage, current limit, digital soft-start/stop, sequencing, margining, OV/UV/OC, and frequency synchronization (250kHz to 1MHz)
  • ±0.5% output voltage accuracy over temperature
  • Integrated 16-bit ADC
  • Integrated high-side current sense amplifier
  • Internal EEPROM and fault logging
  • Integrated powerful N-channel MOSFET gate drivers
  • 4.5V to 24V wide VIN range
  • 0.5V to 5.4V VOUT range
  • Analog current mode control loop
  • Accurate PolyPhase® current sharing
  • Auto calibration of inductor DCR
  • Available in a 32-pin (5mm × 5mm) QFN package

LTC3883 Programming Setup

Application Circuit Diagram - Analog Devices Inc. LTC3883 Demo Board DC1890A
Yayınlandı: 2019-07-16 | Güncellenmiş: 2025-03-11