Analog Devices Inc. EV-ADGS1414DSDZ Evaluation Board

Analog Devices Inc. EV-ADGS1414DSDZ Evaluation Board is configured to evaluate the operation of the ADGS1414D. The ADGS1414D Octal SPST Switches feature eight independent switches controlled by a serial peripheral interface (SPI). The ADGS1414D is on the center of the EV-ADGS1414DSDZ Evaluation Board, and wire screw terminals are provided to connect to each of the source and drain pins. The EV-ADGS1414DSDZ can be controlled by the system demonstration platform (SDP) EVAL-SDP-CB1Z (SDP-B), which connects to a PC via a USB port.

Features

  • SPI with error detection
  • Includes CRC, invalid read and write address, and SCLK count error detection
  • Analog supply voltages
  • ±4.5V to ±16.5V dual-supply
  • 5V to 20V single-supply
  • PC control in conjunction with the evaluation software
  • EVAL-SDP-CB1Z (SDP-B) system demonstration platform

Applications

  • Automated test equipment
  • Data acquisition systems
  • Sample-and-hold systems
  • Audio and video signal routing
  • Communications systems
  • Relay replacement

Required Equipment

  • EVAL-SDP-CB1Z (SDP-B) controller board
  • DC voltage source
  • ±16.5V (dual supply)
  • 20V (single supply)
  • Optional 3.3V digital logic supply
  • Analog signal source
  • Method to measure voltage, such as a digital multimeter (DMM)

Overview

Analog Devices Inc. EV-ADGS1414DSDZ Evaluation Board
Yayınlandı: 2020-07-09 | Güncellenmiş: 2024-10-18