Analog Devices Inc. EVAL-AD4130-8 Evaluation Kit
Analog Devices Inc. EVAL-AD4130-8 Evaluation Kit incorporates the AD4130-8 24-bit, ultra-low power, low noise analog-to-digital converter (ADC). The EVAL-AD4130-8WARDZ board connects via the PC's USB port while connected to the EVAL-SDP-CK1Z motherboard. A 5V USB supply through the PC is regulated to 3.3V to supply the AD4130-8 and support all necessary components.The ADI EVAL-AD4130-8 Evaluation Kit uses the ACE Plugin to configure the AD4130-8 device register functionality fully. Additionally, the ACE Plugin provides dc time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation. The user PC software executable controls the AD4130-8 over the USB through the EVAL-SDP-CK1Z System Demonstration Platform (SDP) board.
Features
- Full-featured evaluation board for the AD4130-8
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CK1Z)
- PC software for control and data analysis (time domain)
- Standalone capability
Applications
- Temperature measurements, such as thermocouple, RTD, and thermistors
- Pressure measurement, such as bridge transducers
- Smart transmitters in healthcare and wearables
Required Equipment
- EVAL-AD4130-8WARDZ Evaluation board
- EVAL-SDP-CK1Z System Demonstration platform
- DC Signal source
- USB Cable
- PC Running Windows with USB 2.0 port
Additional Resources
PCB Layout
Videos
Yayınlandı: 2022-07-12
| Güncellenmiş: 2024-11-05