Analog Devices Inc. SDP-K1 Controller Board

Analog Devices SDP-K1 Controller Board develops proprietary components and reference circuits through a USB 2.0 high-speed connection. The connection allows users to evaluate components from a PC application. SDPK1 is based on an STM32F469NIH6 Arm® Cortex®-M4 microcontroller with peripheral communication lines available to the daughter board through a 120-pin small footprint connector and Arduino® Uno-compatible headers. SDP-K1 is a part of the system demonstration platform (SDP), which consists of a series of controller boards, interposer boards, and daughter boards.

Features

  • STM32F469NIH6 Cortex-M4 microcontroller
  • Core performance up to 180MHz
  • 384kB of internal random access memory (RAM)
  • 2MB flash memory
  • 16MB synchronous dynamic RAM (SDRAM)
  • Micron MT48LC4M32B2B5-6A XIT:L
  • Arduino Uno headers
  • 120-pin small footprint connector
  • Hirose FX8-120P-SV1
  • STM32F469NIH6 processor peripherals exposed: SPI, QSPI, I2C, GPIO, timers, UART
  • Supported in the Arm Mbed™ compiler
Yayınlandı: 2019-09-18 | Güncellenmiş: 2025-09-30