Analog Devices Inc. EVAL-AD7124-8 Evaluation Boards
Analog Devices EVAL-AD7124-8 Evaluation Boards help designers evaluate the features of the AD7124-8 24-bit, low power, and noise AFE. These boards connect to the USB port of the PC by connection to the motherboard. The EVAL-AD7124-8 software fully configures the AD7124-8 device register functionality and provides DC time domain analysis through histograms and associated noise analysis for ADC performance evaluation. These boards are used in smart transmitters, temperature measurement, pressure measurement, industrial process control, and instrumentation.Features
- Full-featured evaluation board for the AD7124-8
- PC control in conjunction with the System Demonstration Platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time domain)
- Standalone capability
Applications
- Temperature measurement
- Pressure measurement
- Industrial process control
- Instrumentation
- Smart transmitters
Kit Contents
- EVAL-AD7124-8SDZ evaluation board
- Evaluation software CD for the AD7124-8
Yayınlandı: 2015-08-05
| Güncellenmiş: 2025-01-27