Analog Devices Inc. EVAL-ADE1202EBZ Evaluation Board

Analog Devices EVAL-ADE1202EBZ Evaluation Board is a full-featured evaluation board designed to evaluate the ADE1202 performance in a context similar to a real binary input interface application. The ADE1202 is a dual-channel, configurable, isolated digital binary input IC. The system demonstration platform (SDP) EVAL-SDP-CB1Z controller board (SDP-B) must be purchased separately from the evaluation kit. The evaluation kit includes evaluation software, written in LabVIEW®, which provides access to the registers and features of the device through a PC interface.

Features

  • Full-featured evaluation board for the ADE1202
  • PC control in conjunction with the EVAL-SDP-CB1Z system demonstration platform (SDP)
  • PC software for control and data analysis
  • Standalone capability

Applications

  • Energy transmission and distribution
  • Multifunction relay protection
  • Substation battery monitoring
  • Bay or substation interlocking
  • Merge units
  • Circuit breaker status indication
  • Remote terminal unit
  • Building automation

Required Equipment

  • EVAL-SDP-CB1Z (must be ordered separately), includes a mini USB cable
  • Voltage signal source PC running Windows 10 with USB 2.0 port
  • EVAL-ADE120xEBZ evaluation software
Yayınlandı: 2020-01-09 | Güncellenmiş: 2024-08-20