Analog Devices Inc. EVAL-ADE9430ARDZ Evaluation Board

Analog Devices Inc. EVAL-ADE9430ARDZ Evaluation Board is used in association with the STM32 NUCLEOF413ZH. The EVAL-ADE9430ARDZ allows a quick evaluation and prototyping of energy and Class S power quality measurement systems with the ADE9430. The ADI EVAL-ADE9430ARDZ Evaluation Board executes the ADSW-PQ-CLS Power Quality Library and application examples to simplify the implementation of larger systems.

Features

  • Energy and Class S power quality measurement evaluation board with ADE9430 multiphase energy and power quality monitoring IC
  • 3-phase 4-wire, 3-phase 3-wire, or 3-wire single-phase measurements
  • Direct interface with current output current transformers
  • Up to 240Vrms nominal line neutral voltage measurement
  • For use with the ADSW-PQ-CLS Power Quality Library

Required Equipment

Kit Contents

PCB Layout

Analog Devices Inc. EVAL-ADE9430ARDZ Evaluation Board

Connection Diagram

Analog Devices Inc. EVAL-ADE9430ARDZ Evaluation Board
Yayınlandı: 2022-07-12 | Güncellenmiş: 2023-04-28