Analog Devices Inc. EVAL-ADA4522-2ARMZ Evaluation Board

Analog Devices Inc. EVAL-ADA4522-2ARMZ Evaluation Board is a demonstration and development platform for the ADA4522-2 Dual Channel Op Amp. The evaluation kit provides an example application circuit, allowing rapid prototyping when incorporated into existing designs. The EVAL-ADA4522-2ARMZ features a pre-mounted ADA4522-2 in an 8-lead MSOP package. The ADA4522-2 operates in a 4.5V to 55.0V supply voltage range, exhibits exceptional noise performance, and is optimized for total accuracy over time, temperature, and voltage conditions.

Features

  • Full-featured evaluation board for the ADA4522-2
  • Enables efficient prototyping
  • User defined circuit configuration
  • Edge mounted SMA connectors

Required Equipment

  • Dual output power supply
  • Signal generator
  • Oscilloscope
  • 3x banana jack-to-grabber cables
  • 2x SMA-to-BNC male cable

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-ADA4522-2ARMZ Evaluation Board
Yayınlandı: 2020-04-10 | Güncellenmiş: 2024-09-16