Analog Devices Inc. EVAL-ADXRS453Z-M Inertial Sensor Evaluation System

Analog Devices EVAL-ADXRS453Z-M Inertial Sensor Evaluation System is an easy-to-use, modular evaluation platform targeting bench or desktop characterization of the ADXRS453 Digital Output Gyroscope. The system consists of the Inertial Sensor Evaluation Board (ISEB) and a Satellite Board for the Inertial Sensor Device. The ISEB connects directly to a PC via a USB cable, with the USB connection providing both power and communications to the board. The ISEB is connected to the Satellite Board through a ribbon cable. This cable allows the satellite to be easily manipulated for testing or separately placed into an environmental chamber for temperature or humidity testing.

The universal Inertial Sensor Evaluation Board can be used with a variety of Analog Devices Inc. Sensor Satellite Boards, including analog and digital accelerometers, as well as gyroscopes. The different products are evaluated by means of separate GUIs that are customized for performance and characterization measurements relevant to the inertial sensor being evaluated.

The ADXRS453 Satellite Board (EVAL-ADXRS453Z-S) is also available separately, for users who already have the ISEB.

Features

  • Flexible inertial sensor evaluation platform
  • Single main board operates with interchangeable satellite boards
  • Separates DUT from controller for accurate environmental testing
  • 500Hz data rate SPI interface
  • Continuous stream to file data recording
  • Standard USB cable for power and communications
  • PC-based graphical user interface (GUI)
  • Fast, easy installation

Kit Contents

  • Inertial Sensor Evaluation Board (ISEB)
  • ADXRS453Z-S Satellite Board
  • USB-A to mini USB-B Cable
  • 18", 20-pin Ribbon Cable
Yayınlandı: 2019-06-11 | Güncellenmiş: 2024-02-19