Analog Devices Inc. µModule® Power Products
Analog Devices Inc. µModule® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input, and output capacitors. The devices are housed in compact, surface mount BGA or LGA packages. Analog Devices µModule power products support functions like Step-Down (buck), Step-Up (boost), Step-Down and Step-Up (buck-boost), Battery Charger, Isolated Converter, and LED driver.Overview
Features
- Digital Power System Management
- Control and monitor the switching regulator through a PMBus/SMbus/I2C Bus digital interface. The control and monitor functions include the following:
- Output voltage monitoring trimming, sequencing, and margining
- Current monitor
- Temperature monitor
- Fault log
- Control and monitor the switching regulator through a PMBus/SMbus/I2C Bus digital interface. The control and monitor functions include the following:
- High Power, Precision Current Sharing
- Parallel several μModule regulators to deliver high power to a load with uniform distribution of load current
- Parallel several μModule regulators to deliver high power to a load with uniform distribution of load current
- 1.82mm Ultrathin Packages
- Place this family of μModule regulators on the backside of the PCB or next to an FPGA or ASIC sharing the same heat sink or cold plate
- Place this family of μModule regulators on the backside of the PCB or next to an FPGA or ASIC sharing the same heat sink or cold plate
- Ultralow Noise
- This family of μModule regulators have onboard filters and are EN55022 class B certified
- This family of μModule regulators have onboard filters and are EN55022 class B certified
- Isolated
- With an integrated transformer, this μModule regulator family provides electrical isolation between input and output
- Tune-a-μModule Regulator
- Gain access to the internal compensation of a μModule regulator and tune loop response to obtain best output voltage accuracy, fast transient response, and minimum output capacitance for powering FPGAs, ASICs, and microprocessors
- Buck-Boost
- Product additions to this μModule regulator family have integrated magnetics and operate from higher input voltage
- Product additions to this μModule regulator family have integrated magnetics and operate from higher input voltage
- Multiple Output
- 5, 4, 3, or 2 output μModule regulators allow current sharing of outputs to increase load current and ON/OFF or sequencing of each output
- 5, 4, 3, or 2 output μModule regulators allow current sharing of outputs to increase load current and ON/OFF or sequencing of each output
- Ultrathin
- The package height of ultra-thin µModule power products is 1.82mm to 1.92mm, which can fit on the backside of the PC board or under a heat sink
- The package height of ultra-thin µModule power products is 1.82mm to 1.92mm, which can fit on the backside of the PC board or under a heat sink
- Adjustable Loop Compensation
- Gain access to the internal compensation of a μModule regulator and tune loop response to obtain best output voltage accuracy, fast transient response, and minimum output capacitance for powering FPGAs, ASICs and microprocessors
Additional Resources
Design and App Notes
- LTM4600 DC/DC µModule
- DC/DC μModule
- Powering Altera Arria 10 FPGA and Arria 10 SoC: Tested and Verified Power Management Solutions
- Buck-Boost μModule Regulator Easily Parallels for Increased Power
- Increasing Output Voltage and Current Range Using Series- Connected Isolated μModule Converters
- 10A μModule Step-Down Regulator with Advanced Input and Load Protection
- 36V Input, Low Output Noise, 5A μModule Regulator for Precision Data Acquisition Systems
- How to Produce Negative Output Voltages from Positive Inputs Using a μModule Step-Down Regulator
- 10A High Performance Point-of-Load DC/DC μModule Regulator
- Supercapacitors Can Replace a Backup Battery for Power Ride-Through Applications
- Dual 8A DC/DC μModule Regulator Is Easily Paralleled for 16A
Isolated
Step-Up & Down
Battery Charger
Step-Down
LED Driver
Videos
Yayınlandı: 2017-10-31
| Güncellenmiş: 2025-02-26