Analog Devices Inc. Vibration & Sound Signal Chains

Analog Devices Inc. Vibration and Sound Signal Chains are designed for use cases with low noise and wide bandwidth, such as edge node sensing and high-performance vibration and sound data acquisition channels. Some signal chains include devices with integrated digital filters to simplify analog filter design, reduce interface speed, and reduce power consumption in the digital host. The devices include high-performance DAQ signal chains with wide bandwidth and low noise.

Edge Node Vibration Sensing Block Diagram

Block Diagram - Analog Devices Inc. Vibration & Sound Signal Chains

Enhanced Digital Functions

MEMS Accelerometer – ADXL1001/ ADXL1002 - Low noise, high frequency ±100g and ±50g MEMS accelerometer

ADC Driver – ADA4805-2 - Dual, 0.2µV/°C offset drift, 105MHz low power, low noise, rail-to-rail amplifier

ADC/ Ref Buffer – AD7768-1 - DC to 204kHz, dynamic signal analysis, precision 24-bit ADC with power scaling

Wide Bandwidth Compact Solution

MEMS Accelerometer – ADXL1001/ ADXL1002 - Low noise, high frequency ±100g and ±50g MEMS accelerometer

ADC Driver/ADC/Ref Buffer – ADAQ7988- 16-bit, 500kSPS, μModule data acquisition system

3-Axis Sensing

MEMS Accelerometer – ADXL1002 - Low noise, high frequency ±50g MEMS accelerometer

ADC Driver – ADA4807-2 - Low noise wide BW amplifier

ADC – AD7768-1 - DC to 204kHz, dynamic signal analysis, precision 24-bit ADC with power scaling

Ref Buffer – ADA4807-2 - Low noise wide BW amplifier

Vibration Sensing Data Acquisition Module Block Diagram

Analog Devices Inc. Vibration & Sound Signal Chains

IEPE Unipolar Input

Input Protection Switch – ADG5421F – ±60V fault protection and detection, 11Ω RON, dual SPST switch

Constant Current Source – LT3092 - 200mA 2-terminal programmable current source

Offset Adjustment DAC – LTC2606 - 16-Bit rail-to-rail DACs with I2C interface

Gain – AD8605 – Precision, low noise, CMOS, RRIO op amp (single)

ADC Driver – ADA4945-1 – High speed, ±0.1µV/˚C offset drift, fully differential ADC driver

ADC – AD7768-1 – DC to 204kHz, dynamic signal analysis, precision 24-bit ADC with power scaling

Ref Buffer – ADA4807-1 – Zero-drift, single-supply, rail-to-rail input/output operational/amplifier

Reference – ADR4540 - Ultra-low noise, high-accuracy 4.096V voltage reference

IEPE Bipolar Input

Input Protection Switch – ADG5421F – ±60V fault protection and detection, 11Ω RON, dual SPST switch

Constant Current Source – LT3092 - 200mA 2-terminal programmable current source

Gain – ADA4610-1 – Precision, low noise JFET op-amp

ADC Driver – ADA4945-1 – High speed, ±0.1µV/˚C offset drift, fully differential ADC driver

ADC – AD7768-1 – DC to 204kHz, dynamic signal analysis, precision 24-bit ADC with power scaling

Ref Buffer – ADA4807-1 – Zero-drift, single-supply, rail-to-rail input/output operational/amplifier

Reference – ADR4540 - Ultra-low noise, high-accuracy 4.096 V voltage reference

Digital Isolator – ADuM141D - 150Msps 3/3.75kVrms isolation

Videos

Yayınlandı: 2022-09-13 | Güncellenmiş: 2025-02-26