Advanced Energy / Artesyn CSU3200AT-3-3M0 M-CRPS-Type Titanium Power Supply

Advanced Energy / Artesyn CSU3200AT-3-3M0 M-CRPS-Type Titanium Power Supply offers a peak efficiency of 96% and delivers up to 262.3A output current. This power supply module features an input range of 90VAC to 127VAC, 180VAC to 264VAC, and 180VDC to 264VDC. The CSU3200AT-3-3M0 M-CRPS-type power supply offers an output range of 11.4VDC to 12.8VDC that can feed downstream DC-DC converters in Distributed Power Architectures (DPA). This power supply is housed in a 1U high rack-mount enclosure measuring 73.5mm x 185mm that conforms to the Modular Common Redundant Power Supply (M-CRPS) standard. The CSU3200AT-3-3M0 M-CRPS-type power supply is digitally controlled via an integral I2C interface using a universal PMBus® graphical user interface. The PMBus support provides reporting, monitoring, and control functions for system power management. This power supply module is ideal for use in server farms or a network of intricate devices, enterprise computing, and AI applications.

Features

  • Input range at low line, high line, and high voltage DC
  • Input voltage flexibility for worldwide deployment
  • Reduces electricity bill due to high efficiency and high power factor performance
  • Small form factor saves space for system core functions
  • Active load sharing load sharing for parallel function
  • FW security
  • Redundant mode operation
  • Field upgradable firmware
  • PMBus support provides reporting, monitoring, and control functions for system power management
  • Field upgradeable feature reduces mean time to repair and system downtime

Specifications

  • 3200W output power
  • 96% peak efficiency
  • 47Hz to 63Hz input frequency
  • 11ms hold-up time
  • Power Factor >0.98 @ 50% load
  • <0.583mA leakage current
  • 12.2V main output voltage @ 262.3A
  • 12V standby output voltage @ 3.5A
  • 73.5mm x 185mm dimensions

Safety

  • UL/cUL
  • CB test certificate
  • CE mark
  • KC
  • EAC
  • BIS
  • CQC
  • BSMI

Applications

  • Server farms or a network of intricate devices
  • Enterprise computing
  • Artificial Intelligence (AI)

Dimensional Diagram

Mechanical Drawing - Advanced Energy / Artesyn CSU3200AT-3-3M0 M-CRPS-Type Titanium Power Supply
Yayınlandı: 2025-04-02 | Güncellenmiş: 2025-05-04