Advanced Energy / Artesyn CSU2400AT 2400W Front-End Power Supplies

Advanced Energy / Artesyn CSU2400AT 2400W Front-End Power Supplies are 12V distributed power supplies with a total output power of 2400W. The devices provide a flexible power conversion solution for compute, storage, and networking equipment in the modular hardware common redundant power supply (M-CRPS). Advanced Energy / Artesyn CSU2400AT power supplies come in a standard 1U x 73.5mm x 185mm form factor. These power supplies cover cost-sensitive entry-level systems and power-hungry applications with space constraints.

Features

  • Ultra-high density
  • Dual outputs
  • 1U power supply
  • Active power factor correction
  • EN61000-3-2 harmonic compliance
  • Inrush current control
  • 80PLUS® Titanium efficiency
  • N+N, N+1 redundant
  • Hot-pluggable
  • Active current sharing
  • PMBus® compliant
  • Closed loop throttle
  • Cold redundancy
  • Two-year warranty
  • Compliance
    • Conducted/Radiated EMI Class A Limits
    • RoHS
    • IEC 60950/62368
  • Safety
    • UL/cUL
    • CB Test Certificate
    • CE Mark
    • KC
    • EAC
    • BIS
    • CQC
    • BSMI

Applications

  • Compute
  • Storage
  • Networking equipment

Specifications

  • 2400W total output power
  • 12V output voltage channel 1, 12.2V output voltage channel 2
  • 47Hz to 63Hz frequency range
  • Input voltage
    • 90VAC to 127VAC
    • 180VAC to 264VAC
    • 240VDC
  • Maximum input current
    • 14.4A (100VAC)
    • 16A (200VAC)
  • -5°C to +55°C operating temperature range

Dimensions (mm)

Mechanical Drawing - Advanced Energy / Artesyn CSU2400AT 2400W Front-End Power Supplies
Yayınlandı: 2025-04-02 | Güncellenmiş: 2025-04-14