Advanced Energy / Artesyn Evergreen™ Vento™ FCM 10kW Front-End Modules
Advanced Energy / Artesyn Evergreen™ Vento™ FCM 10kW Front-End Modules offer 38W/in3 power density and are standalone, pluggable products for more power in less space. These modules feature a >95% efficiency and are backed by a comprehensive set of industrial safety approvals and certificates. Variable-speed smart fans draw on software controls that match the fan speed to the unit's cooling requirements and load current. Slowing the fan saves power and reduces wear, extending product life. Advanced Energy / Artesyn Evergreen Vento FCM 10kW Front-End Modules are high-performing in industrial, medical, semiconductor, and defense markets.Features
- 38W/in3 power density
- >95% efficiency
- Up to 10,000W output power
- 187VAC to 528VAC input voltage range
- Single output
- 81.6mm x 125.85mm x 460mm dimensions
- 5V at 2A housekeeping
- Semi F47 compliance
- Supports NFC tag applications
- -40°C to +50°C operating temperature range
Applications
- Industrial
- Medical
- Semiconductors
- Supercomputers
- Defense
Videos
Layout
Yayınlandı: 2025-01-23
| Güncellenmiş: 2025-03-25