Advanced Energy / Artesyn Evergreen™ Vento™ FCM 30kW Shelf Module
Advanced Energy / Artesyn Evergreen™ Vento™ FCM 30kW Shelf Module provides a modular approach of Evergreen high-power AC-DC power converters, enabling fast customization and quick power scaling by stacking shelves. The intelligent, system-level command eliminates the need to individually control and communicate with control units. This FCM30K platform’s 38W/in3 power density offers more power in less space, while the >95% efficiency with 0.98 power factor correction (PFC) lowers utility costs and minimizes heat. This 30,000W bulk front-end module features a high build quality with robust screw terminals, a long life, and a five-year warranty. Advanced Energy / Artesyn Evergreen Vento FCM 30kW Shelf Module is ideal for energy, medical, military and aerospace, industrial, and semiconductor-related applications.Features
- Fast delivery of tailored solutions
- Quick power scaling
- More power in less space
- Reduced utility costs
- Instant customization
- Offers modularity
- Shelf-mounting type
- 5-year warranty
- RoHS compliant
Applications
- Military and aerospace
- Energy
- Medical
- Industrial
- Semiconductors
Specifications
- 38W/in3 power density
- >95% efficiency
- 30,000W output power
- 550A maximum output current
- 48V to 60V output voltage range
- 184V minimum input voltage
- 528V maximum input voltage
- 23.43" x 17.64" x 3.35" dimensions (L x W x H)
Videos
Performance Graphs
Related Applications
Yayınlandı: 2025-01-29
| Güncellenmiş: 2025-10-22