Asahi Kasei Microdevices AK9723AJ LED Driver/Sensor Analog Front End IC

Asahi Kasei Microdevices AK9723AJ LED Driver/Sensor Analog Front End (AFE) IC is an analog front-end IC for IR sensors with a built-in LED driver for infrared emission. The light emitting element (IR - LED) driver of the AK9723AJ is a programmable constant current circuit, enabling effective control according to the optical path length of the gas sensor. A programmable gain amplifier amplifies the signal from the light receiving element (IR sensor), A/D converted with 13-bit resolution and performed via the I2C bus. Each setting can be performed from an external MCU. The Asahi Kasei Microdevices AK9723AJ is suitable for NDIR gas sensing processing using IR LEDs and IR photodetectors.

Features

  • Integrated LED driver with a programmable constant current circuit
  • Dual channel input AFE
  • Interrupt function
  • Hardware and soft reset functions
  • Power-down, stand-by, and single-measurement operating modes
  • I2C interface
  • 28mA to 121mA LED drive current, programmable in 3mA steps
  • 13-bit ADC resolution
  • 2.7V to 3.6V power supply voltage range
  • -40°C to +85°C operating temperature range
  • Small and thin 16-pin QFN package, 4.0mm2 x 0.7mm
  • Moisture Sensitivity Level (MSL) 1
  • Lead-free and Halogen-free
  • Ideal for NDIR gas sensor applications

Block Diagram

Block Diagram - Asahi Kasei Microdevices AK9723AJ LED Driver/Sensor Analog Front End IC
Yayınlandı: 2024-04-09 | Güncellenmiş: 2024-04-24