Asahi Kasei Microdevices Infrared LED Elements for NDIR Type Gas Sensors
Asahi Kasei Microdevices Infrared LED Elements for NDIR Type Gas Sensors are small mid-infrared light emitting diodes made of AlInSb and optimized for NDIR gas sensing applications. The Infrared LEDs implement a unique compound semiconductor technology at room temperature, achieving high radiant intensity, speed response, and reliability. The Asahi Kasei Infrared LED Elements include an internal mid-infrared photodiode for thermal compensations purposes.Features
- High radiant intensity
- Φ = 60° Angle of half intensity
- Suitable for high-speed pulse current operation
- High reliability
- 2.6mm x 1.9mm x 0.4mm small surface mount type package
Applications
- NDIR gas sensor
- HVAC
- CO2 refrigerant leakage detection
Comparison Chart
Yayınlandı: 2022-11-02
| Güncellenmiş: 2024-04-09