Alps Alpine RKJX ThumbPointer™ Stick Controller
Alps Alpine RKJX ThumbPointer™ Stick Controller offers a 50VAC/5VDC operating voltage, 10kΩ total resistance, and 2 million life cycles. The controller offers a single-shaft design and the benefit of a center-push option for controllers and applications. Alps Alpine RKJX ThumbPointer Stick Controller operates in the -10°C to +70°C temperature range.Specifications
- 50VAC/5VDC operating voltage
- 10kΩ resistance rating
- 2 million life cycles
- 100MΩ min. 250VDC insulation resistance
- 0.0125W rated power
- 250VAC for 1-minute voltage proof
- -10°C to +70°C operating temperature range
Dimensions (MM)
Yayınlandı: 2020-04-16
| Güncellenmiş: 2024-03-15