Alps Alpine RKJXV ThumbPointer™ Stick Controller
Alps Alpine RKJXV ThumbPointer™ Stick Controller features an operating angle of 23° maximum in each direction and is offered without a center-push. This controller offers high precision with an excellent space factor. Alps Alpine RKJXV ThumbPointer Stick Controller provides a high-accuracy output when the lever returns to the initial position. Typical applications include remote controls, controls for home appliances, and car audio and navigation systems.Features
- Compact design with a good space factor
- High accuracy output
- Increased drop-test liability
- Available with center-push function
Applications
- Car audio and navigation systems
- Controls for home appliances
- Remote controllers
Yayınlandı: 2019-10-22
| Güncellenmiş: 2023-05-26