Alps Alpine SKSN TACT Switches

Alps Alpine SKSN TACT Switches™ feature a surface-mount design and 100mΩ initial contact resistance rating. These switches offer a 3.5mm height and an operating temperature range of -40°C to +85°C. Alps Alpine SKSN TACT Switches are an extension of the SKSN product line and have an operating life from 100,000 to 1,000,000 cycles.

Features

  • Surface mount 
  • Side push operating direction
  • 100,000 to 1,000,000 life cycles (5mA, 5VDC)

Specifications

  • 100mΩ maximum initial contact resistance
  • -40°C to +85°C operating temperature range
  • 50mA, 16VDC rating (maximum)
  • 10µA, 1VDC rating (minimum)
  • Electrical performance
    • 100MΩ minimum 100VDC for 1min. insulation resistance
    • 250VAC for 1minute voltage proof

Dimensions

Chart - Alps Alpine SKSN TACT Switches
View Results ( 4 ) Page
Parça Numarası Açıklama Veri Sayfası Voltaj Değer DC İşletim Gücü
SKSNLME010 Dokunsal Anahtarlar TACT Switch 6.23.0mm Side Push Mid-mount Type (Surface Mount) SKSNLME010 Veri Sayfası 12 VDC 1.6 N
SKSNLHE010 Dokunsal Anahtarlar 500mOhm 5N 12VDC 6.2X3.5X1.35MM 50mA SKSNLHE010 Veri Sayfası 16 VDC 5 N
SKSNLAE010 Dokunsal Anahtarlar Mid MNT SNGL action F2.4N SKSNLAE010 Veri Sayfası 12 VDC 2.4 N
SKSNLKE010 Dokunsal Anahtarlar Mid mount single action, F=4.5N SKSNLKE010 Veri Sayfası
Yayınlandı: 2018-11-06 | Güncellenmiş: 2022-07-19