Alps Alpine SKSU Compact Middle-Stroke TACT Switches
Alps Alpine SKSU Compact Middle-Stroke TACT Switches feature a surface mount design and 100mΩ initial contact resistance rating. These switches are IP67 equivalent, water-proof, and dust-proof, with 250,000 operating life cycles (50mA, 16VDC). The SKSU tactile switches offer a 16VDC maximum rated voltage and 50mA maximum rated current. These middle-stroke TACT switches come in dimensions of 5.3mm x 5.4mm x 3.85mm and 5.3mm x 5.4mm x 4.34mm. Alps Alpine SKSU switches operate from -40°C to 90C° temperature range.Features
- Surface mount
- Side-push operating direction
- IP67 equivalent protective structure
- Water-proof and dust-proof
- 250,000 life cycles (50mA, 16VDC)
Specifications
- 100mΩ maximum initial contact resistance
- -40°C to +90°C operating temperature range
- 50mA, 16VDC maximum rating
- 10µA, 1VDC minimum rating
- Electrical performance
- 100MΩ minimum 100VDC for 1min. insulation resistance
- 250VAC for 1min. voltage-proof
Dimensions (mm)
Temperature Profile
Yayınlandı: 2020-12-11
| Güncellenmiş: 2024-03-18