Alps Alpine SKTH Dustproof Tactile Switches
Alps Alpine SKTH Dustproof Tactile Switches meet automotive requirements with a sealed contact structure for dust resistance. These switches come in a compact surface-mount package with dimensions of 3.5mm x 3.2mm x 2.5mm. The series offers a 16VDC maximum rated voltage and 25mA maximum rated current. Alps Alpine SKTH Dustproof Tactile Switches also feature 500mΩ maximum initial contact resistance and 0.12mm travel.Features
- Compact package measures 3.5mm x 3.2mm x 2.5mm
- Surface mount
- Dustproof
- Meets automotive requirements with a sealed contact structure
Specifications
- 16VDC maximum voltage rating
- 25mA maximum current rating
- 500mΩ maximum initial contact resistance
- 0.12mm travel
Circuit Diagram
Yayınlandı: 2019-06-11
| Güncellenmiş: 2023-05-30