Altera DK-DEV-10M50F484-B MAX® 10 FPGA Evaluation Kit

Altera DK-DEV-10M50F484-B MAX® 10 FPGA Evaluation Kit provides an easy-to-use platform for evaluating the MAX® 10 FPGA technology. This kit can be used to validate MIPI CSI-2 passive D-PHY solutions for MIPI Rx or Tx implementation within the FPGA. The MAX® 10 FPGA kit allows the development of high-speed camera and imaging applications, building embedded solutions, and testing the FPGA interface with several peripheral modules. This kit enables the development of prototype designs using through-hole vias.

The MAX® 10 FPGA evaluation kit includes an evaluation board, power adapter, and a mini-B USB to USB cable. Additionally, the kit includes components such as MIPI, HDMI, user LVDS array, Pmod connectors, oscillators, user GPIO, LEDs, and button switches. The evaluation kit is used in applications such as motor control, SMBUS controller, analog interface control, data storage, and LCD display controllers.

Features

  • Validate MIPI CSI-2 passive D-PHY solutions for MIPI Rx or Tx implementation within the FPGA (MIPI cameras and IP sold separately)
  • Develop high-speed cameras and imaging applications
  • Demonstrate video applications using the on-board HDMI output capability with displays
  • Build embedded solutions and test the FPGA interface with several peripheral modules
  • LVDS I/O arrays for high data rates, low power consumption, and noise immunity for your embedded applications
  • Develop 1Gb LPDDR2 (x16) at 200MHz performance for battery-operated mobile and handheld devices
  • Configure the FPGA with on-board USB Blaster 2 or through a JTAG header
  • Run embedded Linux using the Nios® V processor for a design evaluation
  • Develop a prototype design using the through-hole vias
  • DDR2 memory
  • User Flash Memory (UFM)
  • User LVDS I/O array
  • User LEDs, DIP switches, and push buttons
  • Replaceable oscillator
  • Pmod connectors
  • MIPI connector
  • HDMI connector
  • JITAG header
  • USB to UART connector

Features

  • LCD display controllers
  • Data sharing and storage
  • Implementing LED Drivers
  • SPI to I2C bridge
  • I2C battery Gauge interface
  • SMBUS controller
  • GPIO and I2C expansion
  • Board management
  • Motor control
  • Analog interface control
  • Power management control

Kit Contents

  • MAX® 10 evaluation board
  • Mini-B USB to USB cable
  • Quartus® Prime Lite edition software
  • Complete kit installation package

Overview

Altera DK-DEV-10M50F484-B MAX® 10 FPGA Evaluation Kit

Block Diagram

Altera DK-DEV-10M50F484-B MAX® 10 FPGA Evaluation Kit
Yayınlandı: 2025-04-22 | Güncellenmiş: 2025-07-23