Altera MAX® 10 10M08 Evaluation Kits
Altera MAX® 10 10M08 Evaluation Kits are entry-level kits designed to help users quickly develop embedded control applications through Arduino daughter cards and GPO. Arduino provides access to a vast connectivity ecosystem and peripheral options like Servos, sensors, and displays. The Altera MAX 10 10M08 evaluation kits include essential components: a potentiometer, switches, and LEDs. These kits support a wide range of applications, I/O expansion, analog interface control, stepper motor control, interface bridging, power management control, configuration, and initialization control. The MAX 10 10M08 evaluation kits are used in I/O expansion, analog interface control, power management control, and stepper motor control applications.Features
- Altera MAX 10 FPGA, 10M08SAE144C8G (or ES variant)
- 8K logic elements (LE)
- 378Kb M9K memory
- 32KB to 172KB user flash memory
- One analog-to-digital (ADC) converter, 1 million samples per second (MSPS), 12-bit
- FPGA configuration circuitry
- JTAG header for external USB-Blaster™, USB-Blaster II, or Ethernet Blaster download cable
- Flash storage for two configuration images (factory and user)
- Dual-image self-configuration via Programmer Object File (.pof)
- Temporary engineering debug of FPGA design via SRAM Object File (.sof)
- Onboard clocking circuitry - 50MHz oscillator (replaceable) connected to FPGA global clock input
- Onboard potentiometer
- User LEDs, DIP switches, and push buttons
- Replaceable oscillator
- USB connector
- General user I/O
- 8x analog input I/O, 14x Arduino I/O, and 40x general-purpose I/O
- 5x red user-defined LEDs
- 1x green LED to show power from USB cable
- Push button and DIP switches
- 1x reconfiguration push button
- 1x device-wide reset of all registers, push button
- User DIP switch
- Power
- Powered via a USB cable (from PC or wall jack)
- 1x green power-on LED
- Probe points for manual multimeter measurement of current to calculate power consumption or to verify voltages on the selected internal nodes
Applications
- Motor control
- SPI-to-I2C bridge function
- Analog interface control
- Power management control
- GPIO and I2C expansion
Customer Use Cases
- Develop embedded solutions like robotics, home automation, and IoT devices connecting with widely available Arduino UNO R3 compatible boards
- Configure the FPGA by using a JTAG connector
- Reuse the kit’s board layout and schematic to accelerate designs
- Start immediately with the free version of Quartus® Prime Lite Edition Software. Quartus Prime is an intuitive high-performance design tool that supports design entry, synthesis, optimization, verification, and simulation.
- Comes with a complete kit installation package that includes the schematics, layout, and Bill of Materials (BOM) making the design implementation easy
Kit Contents
- MAX 10M08 evaluation board
- Power adapter
- USB cable
- Quartus Prime Lite Edition Software
- Kit installation package
Videos
Block Diagram
Overview
Yayınlandı: 2019-08-27
| Güncellenmiş: 2025-04-24